Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-TC2117-3.3VEBTR
Manufacturer Part #:

TC2117-3.3VEBTR

Manufacturer:

Description: Low Dropout Regulators - LDO 800mA Fixed Output
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Low Dropout Regulators - LDO
RoHS: RoHS Compliant Details
Input Voltage MAX: 6 V
Output Voltage: 3.3 V
Dropout Voltage (Max): 30 mV
Output Current: 800 mA
Load Regulation: 0 % / mA
Number of Outputs: 1
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DDPAK-3
Input Voltage MIN: + 2.7 V
Line Regulation: 0.001 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 750
Voltage Regulation Accuracy: 0.5 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
290 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.12
  10: $1.02
  25: $0.85
  100: $0.78
  250: $0.725
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 750
To purchase full reel, order in multiples of 750:
  750: $0.725
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C0805X220J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.33
PIC32MX795F512L-80I/PT
32-bit Microcontrollers - MCU 512KB Flash 128KB US ...
Microchip Technology
1: $11.76
SMCJ30A
TVS Diodes - Transient Voltage Suppressors 1500W T ...
Fairchild Semiconductor
1: $0.48
LM2676SX-ADJ/NOPB
DC/DC Switching Converters HIGH EFF 3A STEP- DOWN ...
Texas Instruments
1: $4.05
TS391ILT
Comparator ICs Lo-Pwr Sngl Voltage
STMicroelectronics
1: $0.75
TPSA106K010R0900
Tantalum Capacitors - Solid SMD 10UF 10V 3216-18
AVX
1: $0.77
TLV1117-33IDCY
Low Dropout Regulators - LDO Fixed LDO Volt Reg
Texas Instruments
1: $0.69
0259.062T
Fuses 125V .062A Safe-T-Plus
Littelfuse
1: $4.49
GR442QR73D102KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1808 ...
Murata Electronics
1: $0.52
UA78M33CKCS
Linear Regulators - Standard 3.3 V 500mA Fix Pos V ...
Texas Instruments
1: $0.37
EEV-FK2A680Q
Aluminum Electrolytic Capacitors - SMD 68UF 100V E ...
Panasonic Electronic Components
1: $1.75
UCC27324P
Power Driver ICs Dual 4 A Peak High Speed Low-Side
Texas Instruments
1: $1.62
SST25VF010A-33-4I-SAE
Flash 1M (128K x 8) 33MHz
Microchip Technology
1: $0.70
SML-LXT0805GW-TR
Standard LEDs - SMD 0805 Thin PCB Green
Lumex
1: $0.14
ML2430HS1
Coin Cell Battery 3V 3PIN PC COIN CELL
FDK Batteries
1: $4.41
83-1000-0951
Soldering Flux #951 NO CLN FLUX PEN
Kester
1: $5.60
22-11-2062
Headers & Wire Housings VERT PCB HDR 6P GOLD FRICT ...
Molex
1: $1.10
FN2020-10-06
Power Line Filters FN2020-10/06
Schaffner
1: $15.81
SRU1048-151Y
Fixed Inductors 150 UH 30%
Bourns
1: $0.65
5-104935-2
Headers & Wire Housings LATCHING HDR SHRD 8P with ...
TE Connectivity / AMP
1: $1.39


This product is also available in:
145376927 145376927