|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-TC1047VNBTR
Manufacturer Part #:

TC1047VNBTR

Manufacturer:

Description:
Board Mount Temperature Sensors High Prec 10mV/oC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Local
Brand: Microchip Technology
Accuracy: 0.5 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Interface Type: -
Resolution: -
Supply Voltage - Max: 4.4 V
Supply Voltage - Min: 2.7 V
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOT-23B-3
Product: Sensor
Gain: 10 mV / C
Operating Supply Current: 35 uA
Output Current: 100 uA
Packaging: Reel
Series: TC1047
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,323,798
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 342,842
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,209
TPS73733QDRBRQ1 LDO Voltage Regulators 8,586
1N5819HW-7-F Schottky Diodes & Rectifiers 129,538
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 260,218
ERJ-6ENF1002V Thick Film Resistors - SMD 340,391
FDMC89521L MOSFET 3,578
CAT25256YI-GT3 EEPROM 13,314
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 322,095
Real Time Availability
Stock:
4,785 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.62
10:
$0.59
25:
$0.49
100:
$0.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.45
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

103643850 144949695 109217377 126916482 129787322 141411018 142336017 147914401 180528314 194707424 195346910 112111684 100300003 111065840 111530838 197847692