|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-TC1047AVNBTR
Manufacturer Part #:

TC1047AVNBTR

Manufacturer:

Description:
Board Mount Temperature Sensors High Prec 10mV/oC
Mouser Online Catalog Page 425, Mouser Online Catalog
PDF Page 425, PDF Catalog Page
TC1047AVNBTR Datasheet TC1047AVNBTR Datasheet
Share |
Manufacturer: Microchip
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Local
Brand: Microchip Technology
Accuracy: 0.5 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Interface Type: -
Resolution: -
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOT-23B-3
Product: Sensor
Gain: 10 mV / C
Operating Supply Current: 35 uA
Output Current: 100 uA
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,731
EMK107ABJ475KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 183,372
C1206C104K1RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 86,660
CRCW06030000Z0EA Thick Film Resistors - SMD 1,661,465
CRCW060310K0FKEA Thick Film Resistors - SMD 909,576
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 681,254
ABM3-8.000MHz-D2Y-T Crystals 2,997
TMP121AIDBVT Board Mount Temperature Sensors 1,362
CRCW06031M00FKEA Thick Film Resistors - SMD 135,491
TPS77030DBVT LDO Voltage Regulators 522
Real Time Availability
Stock:
19,681 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.66
10:
$0.62
25:
$0.52
100:
$0.47
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.47
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111530838 109217377 126916482 129787322 144949695 100300003 111065840 112111684 197847692 103643850 141411018 142336017 195346910 147914401 180528314 194707424