|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-TC1016/17EV
Manufacturer Part #:

TC1016/17EV

Manufacturer:

Description:
Power Management IC Development Tools LDO Linear Reg EVAL BRD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Product: Evaluation Boards
Type: LDO Voltage Regulators
Tool Is For Evaluation Of: TC1016, TC1017
Input Voltage: 2.7 V to 6 V
Output Voltage: 1.2 V to 5 V
Description/Function: The TC1016/17 LDO Linear Regulator Evaluation Board allows the user to evaluate Microchips 80 mA (TC1016) and 150 mA (TC1017) Low Dropout (LDO) regulators
Dimensions: 3 in x 2.5 in
Output Current: 80 mA, 150 mA
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$45.00

To add to a project, please Log In.

145376927 145376927 153566726 147914401 192564755 119863353 143735676 197847692