Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
804-89E51640CTQJE
Manufacturer Part #:

SST89E516RD2-40-C-TQJE

Manufacturer:

Description: 8-bit Microcontrollers - MCU 64KB+8KB 40MHz
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
RoHS: RoHS Compliant Details
Core: 8051
Data Bus Width: 8 bit
Maximum Clock Frequency: 40 MHz
Program Memory Size: 64 KB
Data RAM Size: 1 KB
Operating Supply Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 70 C
Package / Case: TQFP-44
Mounting Style: SMD/SMT
Data ROM Size: 128 B
Interface Type: SPI, UART
Minimum Operating Temperature: 0 C
Number of Programmable I/Os: 32
Number of Timers: 3
Packaging: Tray
Processor Series: FlashFlex
Program Memory Type: EEPROM
Factory Pack Quantity: 160
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 115
Multiples: 1
Pricing (USD)
  115: $2.45
  250: $2.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
PK51
Development Software PROF DEV KIT C51 uVISION & CO ...
Keil Tools
1: $3,295.00
CA51
Development Software COMPILER KIT EC++ FOR 8051 MC ...
Keil Tools
1: $2,000.00
A51
Development Software ASSEMBLER KIT C51 uVISION IDE ...
Keil Tools
1: $495.00
NFE61PT472C1H9L
EMI/RFI Suppressors & Ferrites 4700PF 50V 2.0A EMI
Murata Electronics
1: $1.09
PIC16F882-I/SO
8-bit Microcontrollers - MCU 3.5K Enhanced Flash 1 ...
Microchip Technology
1: $2.05
STW77N65M5
MOSFET N-channel 650 V 0.033ohm 69A Mdmesh
STMicroelectronics
1: $22.14
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.67
J00-0065NL
Modular Connectors / Ethernet Connectors 1X1 TAB D ...
Pulse
1: $7.16
LM2596S-ADJ/NOPB
DC/DC Switching Converters 150 KHZ 3A STEP-DOWN VL ...
Texas Instruments
1: $4.05
OPA354AIDBVT
High Speed Operational Amplifiers 250MHz Rail-to-R ...
Texas Instruments
1: $1.94
INA148UA
Differential Amplifiers +-200V Common-Mode Voltage
Texas Instruments
1: $5.62
TPS7A4501DCQT
Low Dropout Regulators - LDO Sgl Out 1.5A Low Nois ...
Texas Instruments
1: $3.27
TL431IDBZR
Voltage & Current References Adjustable Precision ...
Texas Instruments
1: $0.50
USBUF02W6
EMI Filters EMI FILTER IPAD
STMicroelectronics
1: $0.82
1206L050YR
Resettable Fuses 1206 PTC 6V 500MA
Littelfuse
1: $0.43
V5.5MLA0603H
Varistors 5.5V 30A 760pF
Littelfuse
1: $0.33
56579-0576
USB Connectors USB Mini-AB Recept On-The-Go Rt.Ang ...
Molex
1: $1.87
V23092-A1024-A201
General Purpose Relays RELAY SPDT 6A 24VDC
TE Connectivity / Schrack
1: $15.50
UMK107BJ105KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.30

115827378 145376927 173821615 126370038 150189868 140163296 1777059455-1110-23false