Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
804-39VF32027CEKE
Manufacturer Part #:

SST39VF3202-70-4C-EKE

Manufacturer:

Description: Flash 2M X 16 70ns
Silverlight Page 285, Mouser Enhanced Catalog
PDF Page 285, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
RoHS: RoHS Compliant Details
Data Bus Width: 16 bit
Memory Type: NOR Flash
Memory Size: 32 Mbit
Architecture: Sectored
Interface Type: Parallel
Access Time: 70 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Maximum Operating Current: 18 mA
Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: TSOP-48
Packaging: Tray
Organization: 2 MB x 16
Factory Pack Quantity: 96
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
60 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.00
  10: $3.42
  25: $3.14
  100: $2.64
  250: $2.59

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FI-RE41S-HF-R1500
FFC & FPC Connectors Rcpt 0.5MM 41P R/A
JAE Electronics
1: $2.90
NYS231BG
Phone Connectors Plug 3.5mm stereo black/gold REAN
REAN / Neutrik
1: $1.51
ESD9B5.0ST5G
TVS Diodes - Transient Voltage Suppressors BiDIREC ...
ON Semiconductor
1: $0.21
SRR0604-6R8ML
Fixed Inductors 6.8uH 20%
Bourns
1: $0.72
TPS61080DRCT
LED Lighting Drivers High Vge DC/DC Boost Converte ...
Texas Instruments
1: $3.48
NHD-0220AZ-FL-YBW
LCD Character Display Modules & Accessories STN- Y ...
Newhaven Display
1: $24.00
BZM55C24-TR
Zener Diodes 24 Volt 0.5W 5%
Vishay Semiconductors
1: $0.10

145376927 682249840 1203637695-1110-23false