Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
804-39SF0407CPHE
Manufacturer Part #:

SST39SF040-70-4C-PHE

Manufacturer:

Description: Flash 512K X 8 70ns
PDF Data Sheet
 
Share |
Manufacturer: Microchip
RoHS: RoHS Compliant Details
Data Bus Width: 8 bit
Memory Type: NOR Flash
Memory Size: 4 Mbit
Architecture: Sectored
Interface Type: Parallel
Access Time: 70 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Current: 25 mA
Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: PDIP-32
Packaging: Tube
Organization: 512 KB x 8
Factory Pack Quantity: 11
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
55 Can Ship Immediately

On Order: 693 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.90
  10: $1.62
  25: $1.49
  100: $1.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS1302+
Real Time Clock Trickle-Charge Timekeeping Chip
Maxim Integrated
1: $3.54
DS1210+
Memory Controllers Controller Chip Nonvolatile
Maxim Integrated
1: $5.19
AS6C4008-55PCN
SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM
Alliance Memory
1: $3.87
C-002RX 32.7680K-E:PBFREE
Crystals 32.768KHz 6.0pF 20ppm -10C +60C
Epson Toyocom
1: $0.54
KLDX-0202-A
DC Power Connectors 2mm PCB JACK POWER JACK
Kycon
1: $0.87
640456-2
Headers & Wire Housings FRICTION LCK HDR 2P Straig ...
TE Connectivity / AMP
1: $0.10
TRS202ECN
RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr
Texas Instruments
1: $0.93
SN74LS06N
Buffers & Line Drivers Hex inverter Buffer/ Driver
Texas Instruments
1: $0.66
770602-2
Headers & Wire Housings 2P CST-100 HOUSING
TE Connectivity / AMP
1: $0.13
291-470-RC
Carbon Film Resistors - Through Hole 470ohms 0.05
Xicon
1: $0.10
CD74ACT139E
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.66
C323C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded C323 0 ...
Kemet
1: $0.15
SN74ALS138AN
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.72
ST16C550CP40-F
UART Interface IC SINGLE UART W/16 BYTE FIFO
Exar
1: $3.89
4832-6000-CP
IC & Component Sockets 32P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.27
SSF-LXH240GYD
LED Circuit Board Indicators LED CBI
Lumex
1: $0.99
264-1.0K-RC
Resistor Networks & Arrays 6PIN 1KOhms 2%
Xicon
1: $0.16
122-2420-GR
Battery Holders, Snaps & Contacts 20MM PC BLACK
Eagle Plastic Devices
1: $0.91
264-4.7K-RC
Resistor Networks & Arrays 6PIN 4.7KOhms 2%
Xicon
1: $0.16
1107741
IC & Component Sockets OSCILLATOR FULL 4PIN
Aries
1: $0.58

145376927 1203637695-1110-23false