Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-RE46C180E16F
Manufacturer Part #:

RE46C180E16F

Manufacturer:

Description: Smoke Detectors E-CAL ION S.D.
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Description/Function: CMOS Programmable Ionization Smoke Detector ASIC with Interconnect, Timer Mode and Alarm Memory
Sensing Method: Ionization
Operating Supply Voltage: 6 V to 12 V
Output Signal Type: Temporial or Continuous Tone
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: Through Hole
Operating Temperature Range: - 10 C to + 60 C
Package / Case: PDIP-16
Packaging: Tube
Supply Current: 3.8 uA
Supply Voltage - Max: 12 V
Supply Voltage - Min: 6 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.36
  10: $1.24
  25: $1.04
  100: $0.94

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HCH-1000-002
Board Mount Humidity Sensors 1 kHz to 100 kHz 330+ ...
Honeywell
1: $3.20
RE46C121E16F
Smoke Detectors ION SMOKE DET IC W/TEMP INTERCONNE ...
Microchip Technology
1: $0.88
RA6043F-20-10EB1-B54
Slide Potentiometers 60mm TRVL Linear 50K PC Mount
Alpha (Taiwan)
1: $2.10
261-330-RC
Metal Oxide Resistors 330ohms 5% Tol
Xicon
1: $0.13
2-1623927-3
Carbon Film Resistors - Through Hole 1K Ohm 5% 1/4 ...
TE Connectivity
1: $0.10

126916482 145376927 144949695 145376927