|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-RE46C168SW16F
Manufacturer Part #:

RE46C168SW16F

Manufacturer:

Description:
Smoke Detectors Photo SD IC w/Alarm Mem Cont. Short Hush
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Smoke Detectors
RoHS: RoHS Compliant Details
Description/Function: CMOS Photoelectric Smoke Detector ASIC with Interconnect, Timer Mode and Alarm Memory
Sensing Method: Photoelectric
Output Signal Type: Temporial or Continuous Tone
Operating Supply Current: 5.5 uA
Operating Supply Voltage: 6 V to 12 V
Brand: Microchip Technology
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Operating Temperature Range: - 25 C to + 75 C
Package / Case: SOIC-16 Wide
Packaging: Tube
Factory Pack Quantity: 47
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
579-RE46C168SW16TF RE46C168SW16TF Reel Non-Stocked $0.93 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 376
Multiples: 47
Pricing (USD)
376:
$0.93

To add to a project, please Log In.

145376927 145376927 126916482 138140348 144949695 112111684 142336017 146982094 195346910Alternative Packaging