Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-RE46C165SW16F
Manufacturer Part #:

RE46C165SW16F

Manufacturer:

Description: Smoke Detectors PHOTO SMOKE DET IC w/Alarm Mem Temp.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
RoHS: RoHS Compliant Details
Description/Function: CMOS Photoelectric Smoke Detector ASIC with Interconnect, Timer Mode and Alarm Memory
Sensing Method: Photoelectric
Operating Supply Voltage: 6 V to 12 V
Output Signal Type: Temporial or Continuous Tone
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Operating Temperature Range: - 25 C to + 75 C
Package / Case: SOIC-16 Wide
Packaging: Tube
Supply Current: 4 uA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
94 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.34
  10: $1.23
  25: $1.02
  100: $0.93

To add to a project, please Log In.

126916482 144949695 145376927 148409176 145376927