Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-RE46C165S16F
Manufacturer Part #:

RE46C165S16F

Manufacturer:

Description: Smoke Detectors Photo Smoke Det IC w/Alarm Mem, Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Smoke Detectors
RoHS: RoHS Compliant Details
Description/Function: CMOS Photoelectric Smoke Detector ASIC with Interconnect, Timer Mode and Alarm Memory
Sensing Method: Photoelectric
Operating Supply Voltage: 6 V to 12 V
Output Signal Type: Temporial or Continuous Tone
Brand: Microchip Technology
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Operating Temperature Range: - 25 C to + 75 C
Package / Case: SOIC-16 Narrow
Packaging: Tube
Factory Pack Quantity: 50
Supply Current: 4 uA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
579-RE46C165S16TF RE46C165S16TF Reel Non-Stocked $0.75 1880
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
92 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 92 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.08
  10: $0.99
  25: $0.82
  100: $0.75

To add to a project, please Log In.

148409176 145376927 145376927 112111684 142336017 146982094 195346910 126916482 138140348 144949695Alternative Packaging