|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-RE46C165E16F
Manufacturer Part #:

RE46C165E16F

Manufacturer:

Description:
Smoke Detectors Photo SD IC w/Alarm Mem Temp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Smoke Detectors
RoHS: RoHS Compliant Details
Description/Function: CMOS Photoelectric Smoke Detector ASIC with Interconnect, Timer Mode and Alarm Memory
Sensing Method: Photoelectric
Output Signal Type: Temporial or Continuous Tone
Operating Supply Current: 4 uA
Operating Supply Voltage: 6 V to 12 V
Brand: Microchip Technology
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Operating Temperature Range: - 25 C to + 75 C
Package / Case: PDIP-16
Packaging: Tube
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,744,075
MRF1518NT1 RF MOSFET Transistors 1,784
PIC18F25K22-I/SS 8-bit Microcontrollers - MCU 1,638
SN754410NE Motor / Motion / Ignition Controllers & Drivers 3,426
TL1963AKTTR LDO Voltage Regulators 1,228
TPS3808G25DBVR Supervisory Circuits 4,196
EEE-1CA101WP Aluminum Electrolytic Capacitors - SMD 29,722
ERZ-V14D241 Varistors 11,145
DS1230Y-120+ NVRAM 192
FX12B-40P-0.4SV Board to Board & Mezzanine Connectors 5,855
Real Time Availability
Stock:
35 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 35 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.34
10:
$1.23
25:
$1.02
100:
$0.93

To add to a project, please Log In.

148409176 145376927 145376927 126916482 142336017 195346910 138140348 144949695 146982094 112111684 141411018