|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-RE46C163E16F
Manufacturer Part #:

RE46C163E16F

Manufacturer:

Description:
Smoke Detectors Ion S.D. IC w/Alarm Mem Temp. Short Hush
Share |
Manufacturer: Microchip
Product Category: Smoke Detectors
RoHS: RoHS Compliant Details
Description/Function: CMOS Ionization Smoke Detector ASIC with Interconnect, Timer Mode and Alarm Memory
Sensing Method: Ionization
Output Signal Type: Temporial or Continuous Tone
Operating Supply Current: 5 uA
Operating Supply Voltage: 6 V to 12 V
Brand: Microchip Technology
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: Through Hole
Operating Temperature Range: - 10 C to + 60 C
Package / Case: PDIP-16
Packaging: Tube
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
375 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks

Quantities greater than 375 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.34
10:
$1.23
25:
$1.02
100:
$0.93

To add to a project, please Log In.

145376927 145376927 195346910 146982094 112111684 141411018 142336017 126916482 138140348 144949695