Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-RE46C145S16F
Manufacturer Part #:

RE46C145S16F

Manufacturer:

Description: Smoke Detectors PHOTO SMOKE DET IC W/TEMP TIMER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Smoke Detectors
RoHS: RoHS Compliant Details
Description/Function: CMOS Photoelectric Smoke Detector ASIC with Interconnect and Timer Mode
Sensing Method: Photoelectric
Operating Supply Voltage: 6 V to 12 V
Output Signal Type: Temporal Tone
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Operating Temperature Range: - 25 C to + 75 C
Package / Case: SOIC-16 Narrow
Packaging: Tube
Factory Pack Quantity: 47
Supply Current: 5.5 uA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
90 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.24
  10: $1.06
  25: $0.88
  100: $0.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UTG61619PN
Standard Circular Connector 19P Strt Pin Plug Shel ...
Souriau
1: $13.07
MC74HC273ADWG
Flip Flops 2-6V CMOS Octal D-Type
ON Semiconductor
1: $0.60
UTG16AC
Standard Circular Connector Cable Clamp Size 16 Wi ...
Souriau
1: $6.35

145376927 126916482 145376927 144949695 148409176