Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-RE46C145E16F
Manufacturer Part #:

RE46C145E16F

Manufacturer:

Description: Smoke Detectors PHOTO SMOKE DET IC W/TEMP TIMER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Smoke Detectors
RoHS: RoHS Compliant Details
Description/Function: CMOS Photoelectric Smoke Detector ASIC with Interconnect and Timer Mode
Sensing Method: Photoelectric
Operating Supply Voltage: 6 V to 12 V
Output Signal Type: Temporal Tone
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Operating Temperature Range: - 25 C to + 75 C
Package / Case: PDIP-16
Packaging: Tube
Factory Pack Quantity: 30
Supply Current: 5.5 uA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
93 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.24
  10: $1.06
  25: $0.88
  100: $0.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CSLA2CD
Board Mount Current Sensors Linear 72A AC or DC Cu ...
Honeywell
1: $19.94
24LC1025-I/P
EEPROM 1024K 128KX8 2.5V SER EE
Microchip Technology
1: $3.65
PV37W502C01B00
Trimmer Resistors - Through Hole 5Kohms Sealed 6mm ...
Murata Electronics
1: $2.35
24LC1025-E/P
EEPROM 1024K 128KX8 2.5V SER EE 128 BYTE PAGE
Microchip Technology
1: $3.73
24FC1026-I/P
EEPROM 1024K 128K X 8 2.5V HI-SPD EE 128BYTE PG
Microchip Technology
1: $3.65
PIC18LF14K50-I/P
8-bit Microcontrollers - MCU 16 KB Flash768 RAM 15 ...
Microchip Technology
1: $2.99
RE46C121E16F
Smoke Detectors ION SMOKE DET IC W/TEMP INTERCONNE ...
Microchip Technology
1: $0.88
PE-63587NL
Current Transformers TRANSFORMER NL
Pulse
1: $3.61
24LC512-E/P
EEPROM 64kx8 - 2.5V
Microchip Technology
1: $1.75
27920
Board Mount Humidity Sensors Humidity Sensor HS110 ...
Parallax
1: $8.97
24FC515-I/P
EEPROM 64kx8 64B 1.8V HISpd
Microchip Technology
1: $3.63
68001-416HLF
Headers & Wire Housings 16P SR UNSHRD HRD TIN OVER ...
FCI
1: $0.57
24FC1025-I/P
EEPROM 1024K 128KX8 2.5V HI-SPD SER EE
Microchip Technology
1: $3.65
PIC18LF14K22-I/P
8-bit Microcontrollers - MCU 16KB Flash 512bytes R ...
Microchip Technology
1: $2.59
LTR-3208E
Phototransistors Phototransistor PTX 5mm, Filtr
Lite-On
1: $0.27
M22-2660505
Headers & Wire Housings 5+5 PIN DIL EXTENDED VERT ...
Harwin
1: $1.27
LTE-3271B
Infrared Emitters Emitter Clear 940nm
Lite-On
1: $0.36
C062K472K2X5CA
Multilayer Ceramic Capacitors MLCC - Leaded 200vol ...
Kemet
1: $0.34
CF1/4C106J
Carbon Film Resistors - Through Hole 10Mohms 5%
KOA Speer
1: $0.15
RE46C144E16F
Smoke Detectors PHOTO SMOKE DET IC W/CONTINUOUS TI ...
Microchip Technology
1: $0.96

126916482 145376927 144949695 145376927 148409176