Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-RE46C144S16F
Manufacturer Part #:

RE46C144S16F

Manufacturer:

Description: Smoke Detectors PHOTO SMOKE DET IC W/CONTINUOUS TIMER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Smoke Detectors
RoHS: RoHS Compliant Details
Description/Function: CMOS Photoelectric Smoke Detector ASIC with Interconnect and Timer Mode
Sensing Method: Photoelectric
Operating Supply Voltage: 6 V to 12 V
Output Signal Type: Temporal Tone
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Operating Temperature Range: - 25 C to + 75 C
Package / Case: SOIC-16 Narrow
Packaging: Tube
Factory Pack Quantity: 50
Supply Current: 5.5 uA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
80 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.96
  10: $0.82
  25: $0.69
  100: $0.62

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX4712EUE+
Analog Switch ICs Quad SPST Analog Switch
Maxim Integrated
1: $8.53
CGA3E1X7R1E105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.27
NSI45025T1G
LED Lighting Drivers SOD 123 25mA 15% CCR
ON Semiconductor
1: $0.43
NSI45020T1G
LED Lighting Drivers SOD 123 20mA 15% CCR
ON Semiconductor
1: $0.43
1N4148WS-V-GS18
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.09
MMSZ5240B-V-GS08
Zener Diodes 10 Volt 0.5 Watt 5%
Vishay Semiconductors
1: $0.10
CRCW060315K0FKEB
Thick Film Resistors - SMD 1/10watt 15Kohms 1%
Vishay/Dale
1: $0.08
VJ0603Y472MXXCW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay/Vitramon
1: $0.06
CRCW0603100KFKEB
Thick Film Resistors - SMD 1/10watt 100Kohms 1%
Vishay/Dale
1: $0.08
1206DD106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 35vol ...
AVX
1: $0.70
DCX124EU-7-F
Transistors Switching - Resistor Biased COMP NPN/P ...
Diodes Inc.
1: $0.46

144949695 145376927 145376927 148409176 126916482