Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-RE46C143S16TF
Manufacturer Part #:

RE46C143S16TF

Manufacturer:

Description: Smoke Detectors PHOTO SMOKE DET IC W/CONTINUOUS
PDF Data Sheet
 
Share |
Manufacturer: Microchip
Product Category: Smoke Detectors
RoHS: RoHS Compliant Details
Description/Function: CMOS Photoelectric Smoke Detector ASIC with Interconnect
Sensing Method: Photoelectric
Operating Supply Voltage: 6 V to 12 V
Output Signal Type: Temporal Tone
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Operating Temperature Range: - 25 C to + 75 C
Package / Case: SOIC-16 Narrow
Packaging: Reel
Factory Pack Quantity: 2600
Supply Current: 5.5 uA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 2020
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  2,020: $0.62
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2600
To purchase full reel, order in multiples of 2600:
  2,600: $0.62
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 142336017 126916482 144949695 145376927