Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-RE46C141E16F
Manufacturer Part #:

RE46C141E16F

Manufacturer:

Description: Smoke Detectors PHOTO SMOKE DET IC W/TEMPORAL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Smoke Detectors
RoHS: RoHS Compliant Details
Description/Function: CMOS Photoelectric Smoke Detector ASIC with Interconnect
Sensing Method: Photoelectric
Operating Supply Voltage: 6 V to 12 V
Output Signal Type: Temporal Tone
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Operating Temperature Range: - 25 C to + 75 C
Package / Case: PDIP-16
Packaging: Tube
Factory Pack Quantity: 30
Supply Current: 5.5 uA
Supply Voltage - Max: 12 V
Supply Voltage - Min: 6 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.96
  10: $0.82
  25: $0.69
  100: $0.62

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS54360DDA
DC/DC Switching Converters 60V Inpt, 3.5 Stp-Dn DC ...
Texas Instruments
1: $5.67
PAS414HR-VA5R
Supercapacitors / Ultracapacitors CAP PAS COIN-TYP ...
Taiyo Yuden
1: $1.18
REF3133AIDBZT
Voltage & Current References 20ppm/DegC 100uA SOT2 ...
Texas Instruments
1: $2.58
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
C503B-BAS-CY0C0462
Standard LEDs - Through Hole 15DG BL STNDOF HI BRT ...
Cree, Inc.
1: $0.19
291-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
175442-1
Automotive Connectors HYBRID PLUG HSG 12P NATURAL
TE Connectivity / AMP
1: $1.39
291-47K-RC
Carbon Film Resistors - Through Hole 47Kohms 0.05
Xicon
1: $0.10
291-330-RC
Carbon Film Resistors - Through Hole 330ohms 0.05
Xicon
1: $0.10
ERJ-3GEYJ104V
Thick Film Resistors - SMD 0603 100Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
EEU-FC1E101S
Aluminum Electrolytic Capacitors - Leaded 100uF 25 ...
Panasonic Electronic Components
1: $0.10
KSB834WYTM
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.69
RCL12251R00FKEG
Thick Film Resistors - SMD 2watt 1ohm 1% 100ppm 12 ...
Vishay/Draloric
1: $0.66
291-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
2N7002
MOSFET N-Ch 60V .2A
Central Semiconductor
1: $0.34
AP2141WG-7
Power Switch ICs - USB 0.5A 2.7V-5.5V
Diodes Inc.
1: $0.93
REA010M1HBK-0511P
Aluminum Electrolytic Capacitors - Leaded 50V 1.0u ...
Lelon
1: $0.06
EEU-EB1JR47S
Aluminum Electrolytic Capacitors - Leaded .47UF 63 ...
Panasonic Electronic Components
1: $0.09

145376927 126916482 145376927 144949695 148409176