Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-RE46C140E16F
Manufacturer Part #:

RE46C140E16F

Manufacturer:

Description: Smoke Detectors PHOTO SMOKE DET IC W/TEMP TIMER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Smoke Detectors
RoHS: RoHS Compliant Details
Description/Function: CMOS Photoelectric Smoke Detector ASIC with Interconnect and Timer Mode
Sensing Method: Photoelectric
Operating Supply Voltage: 6 V to 12 V
Output Signal Type: Temporal Tone
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Operating Temperature Range: - 25 C to + 75 C
Package / Case: PDIP-16
Packaging: Tube
Factory Pack Quantity: 30
Supply Current: 4 uA
Supply Voltage - Max: 12 V
Supply Voltage - Min: 6 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.96
  10: $0.82
  25: $0.69
  100: $0.62

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
C1206C106K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.40
DV164131
In-Circuit Debuggers PICkit 3 Debug Exprs
Microchip Technology
1: $69.99
ATSAM3N0BA-AU
ARM Microcontrollers - MCU LQFP, Grn, IT, MRL a
Atmel
1: $3.01
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
TSHG5210
Infrared Emitters High Speed Emitter 5V 55mW 850nm ...
Vishay
1: $0.72
ATSAM3N0AA-AU
ARM Microcontrollers - MCU LQFP, Grn, IT, MRL a
Atmel
1: $2.86
73251-1150
RF Connectors SMA EDGE MOUNT JACK
Molex
1: $3.33
30R500UF
Resettable Fuses 30V POLYFUSE 5A RADIAL LEADS
Littelfuse
1: $0.46
MCP1703T-3302E/MB
Low Dropout Regulators - LDO Low Iq 250mA LDO Vin ...
Microchip Technology
1: $0.60
TAJB106M016RNJ
Tantalum Capacitors - Solid SMD 16volts 10uF 20%
AVX
1: $0.13
4470-17J
Fixed Inductors 22uH 5% .5ohm Molded Unshield Coil
API Delevan
1: $3.58
OP906
Photodiodes Photodiode
Optek
1: $0.55
TI.08.C.0112
Antennas ISM 868MHZ 0DBI TRM MNT FIXD SMA(M)RA
Taoglas
1: $8.10
HS15 30R 1%
Wirewound Resistors - Chassis Mount 15W 30 OHM1%
Arcol
1: $2.32
12BH324A-GR
Battery Holders, Snaps & Contacts 2 "AA" W/6" LDS ...
Eagle Plastic Devices
1: $0.57
SML4742-E3/61
Zener Diodes 12 Volt 1.0W 10%
Vishay Semiconductors
1: $0.26
HS15 16R 1%
Wirewound Resistors - Chassis Mount 15W 16 OHM1%
Arcol
1: $2.32
HS15 8R0 1%
Wirewound Resistors - Chassis Mount 15W 8.0 OHM1%
Arcol
1: $2.32
VLP8040T-470M
Fixed Inductors 47uH
TDK
1: $0.41

126916482 144949695 145376927 145376927 148409176