Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-RE46C126E16F
Manufacturer Part #:

RE46C126E16F

Manufacturer:

Description: Smoke Detectors ION SMOKE DET IC W/CONT INTERCONNECT
PDF Data Sheet
 
Share |
Manufacturer: Microchip
Product Category: Smoke Detectors
RoHS: RoHS Compliant Details
Description/Function: CMOS Ionization Smoke Detector ASIC with Interconnect
Sensing Method: Ionization
Operating Supply Voltage: 6 V to 12 V
Output Signal Type: Continuous Tone
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: Through Hole
Operating Temperature Range: - 10 C to + 60 C
Package / Case: PDIP-16
Packaging: Tube
Factory Pack Quantity: 25
Supply Current: 4.5 uA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.88
  10: $0.75
  25: $0.62
  100: $0.56

To add to a project, please Log In.

126916482 144949695 145376927 145376927