Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-RE46C121E16F
Manufacturer Part #:

RE46C121E16F

Manufacturer:

Description: Smoke Detectors ION SMOKE DET IC W/TEMP INTERCONNECT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Smoke Detectors
RoHS: RoHS Compliant Details
Description/Function: CMOS Ionization Smoke Detector ASIC with Interconnect
Sensing Method: Ionization
Operating Supply Voltage: 6 V to 12 V
Output Signal Type: Temporal Tone
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: Through Hole
Operating Temperature Range: - 10 C to + 60 C
Package / Case: PDIP-16
Packaging: Tube
Factory Pack Quantity: 25
Supply Current: 4.5 uA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
816 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.88
  10: $0.75
  25: $0.62
  100: $0.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Si7005-B-FM1R
Board Mount Humidity Sensors Dig Temp/humid snsr
Silicon Labs
1: $9.11
X2-Z11-EC-W
Networking Modules X2 Gateway Commrcl w/Xbee & Ant ...
Digi International
1: $114.00
2SMPP-03
Board Mount Pressure / Force Sensors MEMS Negative ...
Omron Electronics
1: $4.50
Si7005-B-GM1R
Board Mount Humidity Sensors Dig Temp/humid snsr
Silicon Labs
1: $9.40
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
HCH-1000-002
Board Mount Humidity Sensors 1 kHz to 100 kHz 330+ ...
Honeywell
1: $3.20
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
PIC16F1825-I/SL
8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz ...
Microchip Technology
1: $1.59
BLM21PG331SN1D
EMI Filter Beads, Chokes & Arrays 0805 330 OHM
Murata Electronics
1: $0.30
1051016:0001
Terminal Block Tools & Accessories 6.2mm HZ STRIP ...
Phoenix Contact
1: $1.72
SN74HC595N
Counter Shift Registers Tri-State 8-Bit
Texas Instruments
1: $0.33
T010010
Daughter Cards & OEM Boards TINKERKIT RELAY MODULE
Arduino
1: $15.45
C1206C105K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.19
PIC18F13K22-I/SS
8-bit Microcontrollers - MCU 8KBFlash 256bytesRAM ...
Microchip Technology
1: $2.00
24LC1025-I/P
EEPROM 1024K 128KX8 2.5V SER EE
Microchip Technology
1: $3.65
1590WSFLBK
Enclosures, Boxes, & Cases 4.35X3.21 BLACK
Hammond Manufacturing
1: $13.60
AFBR-5803AZ
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $33.00
PS-35-15
Linear and Switching Power Supplies 36W 15V 2.4A
Mean Well
1: $23.37
PKM24SPH3805
Audio Indicators & Alerts 90DB 3.80KHZ 24.0MM ALAR ...
Murata Electronics
1: $2.21
RE46C114E8F
Smoke Detectors ION SMOKE DET IC AFE
Microchip Technology
1: $0.68

145376927 126916482 145376927 144949695 148409176