Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-PS7052
Manufacturer Part #:

PS7052

Manufacturer:

Description: Power Management Modules Two Cell w/ Protect
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Microchip
Product Category: Power Management Modules
RoHS: RoHS Compliant Details
Product: Battery Chargers
Dimensions: 1.2 in x 0.248 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 9 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.50

To add to a project, please Log In.

000000001