Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-32MX450F256HIPT
Manufacturer Part #:

PIC32MX450F256H-I/PT

Manufacturer:

Description: 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: 32-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: MIPS32 M4K
Data Bus Width: 32 bit
Maximum Clock Frequency: 100 MHz
Program Memory Size: 256 kB
Data RAM Size: 64 kB
A/D Bit Size: 10 bit
Operating Supply Voltage: 2.3 V to 3.6 V
Maximum Operating Temperature: + 85 C
Package / Case: TQFP-64
Mounting Style: SMD/SMT
A/D Channels Available: 28
Brand: Microchip Technology
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Number of Timers: 7 Timer
On-Chip DAC: Without DAC
Packaging: Tray
Processor Series: PIC32MX
Program Memory Type: Flash
Factory Pack Quantity: 160
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
579-32MX450F256HTIPT PIC32MX450F256HT-I/PT Reel Non-Stocked $4.19 925
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
657 Can Ship Immediately

On Order: 1280 View Delivery Dates  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.04
  10: $5.03
  25: $4.61
  100: $4.18

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CC3200-LAUNCHXL
Development Boards & Kits - Wireless SimpleLink CC ...
Texas Instruments
1: $30.05
NUCLEO-F401RE
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
NUCLEO-F103RB
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
NUCLEO-L152RE
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
CC31XXEMUBOOST
Development Boards & Kits - Wireless Also requires ...
Texas Instruments
1: $23.04
CC3100BOOST
Development Boards & Kits - Wireless ALSO REQUIRES ...
Texas Instruments
1: $20.39
NUCLEO-F030R8
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
TLC5926IDWR
LED Lighting Drivers 16B Constant-Crnt LED Sink Dr ...
Texas Instruments
1: $1.87
DM320002
Sockets & Adapters PIC32 I/O Expansion Board
Microchip Technology
1: $72.00
AAT3221IGV-3.3-T1
LDO Voltage Regulators 150mA NanoPower LDO Linear ...
Skyworks Solutions, Inc.
1: $0.17
ERJ-6ENF1002V
Thick Film Resistors - SMD 0805 10Kohms 1% Tol
Panasonic
1: $0.11
ECS-250-18-5PX-TR
Crystals 25MHz 18pF
ECS
1: $0.41
S29GL512P11FFI010
Flash 512Mb 3V 100ns Parallel NOR Flash
Spansion
1: $7.06
S29GL032N90FFIS20
Flash 32Mb 3V 90ns Parallel NOR Flash
Spansion
1: $1.22
08055A220JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
10033526-N3212LF
USB Connectors MINIUSB B TYPE RT ANGLE RECEPTACLE
FCI
1: $0.71
74LVC2G53DC,125
Multiplexer Switch ICs 3.3V 2-INPT NAND
NXP Semiconductors
1: $0.49
PIC32MX450F128H-I/PT
32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2 ...
Microchip Technology
1: $4.86
501ABA8M00000DAF
Standard Clock Oscillators CMEMS Std Freq Osc 8MHz ...
Silicon Labs
1: $0.98
TNPW06033K20BEEN
Thin Film Resistors - SMD 3.2Kohms .1% 25ppm
Vishay
1: $0.75


102462339 112679582 147914401 160787101 162990349 164251705 171515240 178814218 192204093 196850979 197847692Alternative Packaging