|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-32MX350F256HIPT
Manufacturer Part #:

PIC32MX350F256H-I/PT

Manufacturer:

Description:
32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: 32-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TQFP-64
Core: MIPS32 M4K
Data Bus Width: 32 bit
Maximum Clock Frequency: 100 MHz
Program Memory Size: 256 kB
Data RAM Size: 64 kB
ADC Resolution: 10 bit
Operating Supply Voltage: 2.3 V to 3.6 V
Maximum Operating Temperature: + 85 C
Brand: Microchip Technology
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 28
Number of Timers/Counters: 7 Timer
Packaging: Tray
Processor Series: PIC32MX
Program Memory Type: Flash
Factory Pack Quantity: 160
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
579-32MX350F256HTIPT PIC32MX350F256HT-I/PT Reel Non-Stocked $4.03 1200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN42-I/RM Bluetooth / 802.15.1 Modules 5,595
SHT21 Board Mount Humidity Sensors 2,903
MCP6001T-I/OT Operational Amplifiers - Op Amps 42,656
OPA2134UA/2K5 Audio Amplifiers 14,149
SN65HVD75DGKR RS-485 Interface IC 5,296
1N5819HW-7-F Schottky Diodes & Rectifiers 124,930
DS1307ZN+T&R Real Time Clock 2,123
DF3-2428SCFC Headers & Wire Housings 112,758
28F0181-1SR-10 EMI Filter Beads, Chips & Arrays 48,248
LMR14203XMK/NOPB Voltage Regulators - Switching Regulators 5,222
Real Time Availability
Stock:
228 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.81
10:
$4.84
25:
$4.43
100:
$4.02

To add to a project, please Log In.

102462339 197847692 147914401 152339528 162990349 112679582 164251705 171515240 178814218 189958922 160787101 196850979 171773735 192204093Alternative Packaging