Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-32MX150F128BISP
Manufacturer Part #:

PIC32MX150F128B-I/SP

Manufacturer:

Description: 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 28 Pin
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
RoHS: RoHS Compliant Details
Core: MIPS32 M4K
Data Bus Width: 32 bit
Maximum Clock Frequency: 40 MHz
Program Memory Size: 128 KB
Data RAM Size: 32 KB
On-Chip ADC: Yes
Operating Supply Voltage: 2.3 V to 3.6 V
Maximum Operating Temperature: + 85 C
Package / Case: PDIP-28
Mounting Style: Through Hole
Minimum Operating Temperature: - 40 C
Packaging: Tube
Processor Series: PIC32MX
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.26
  10: $3.41
  25: $3.13
  100: $2.83

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Si7005-B-GM
Board Mount Humidity Sensors Dig Temp/humid snsr
Silicon Labs
1: $8.54
ESY476M025AC3EA
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Kemet
1: $0.22
ERA-3AED472V
Thin Film Resistors - SMD 0603 4700ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
C0603X7S1A104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
TDK
1: $0.09
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
53261-0671
Headers & Wire Housings 1.25MM HDR 6 CKT Right-Ang ...
Molex
1: $1.61
LM73CIMKX-0/NOPB
Board Mount Temperature Sensors 2.7V 11-14B Digita ...
Texas Instruments
1: $1.83
LIS3LV02DL
Accelerometers - Board Mount MEMS INERTIAL SENSOR
STMicroelectronics
1: $10.10
XBP24-AWI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
QRE1113GR
Optical Switches, Reflective, Phototransistor Outp ...
Fairchild Semiconductor
1: $0.84
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
MC7805CTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.40
MCP23S18-E/SP
Interface - I/O Expanders 16B I/O Expander SPI int ...
Microchip Technology
1: $1.70
PIC32MX120F032B-I/SP
32-bit Microcontrollers - MCU 32B MCU 32KB FL 8KB ...
Microchip Technology
1: $3.23
PIC32MX110F016B-I/SP
32-bit Microcontrollers - MCU 32B MCU 16KB FL 4KB ...
Microchip Technology
1: $2.89
PIC32MX220F032B-I/SP
32-bit Microcontrollers - MCU 32B MCU 32KB FL 8KB ...
Microchip Technology
1: $3.43
ATTINY85-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $1.29
PIC32MX250F128B-I/SP
32-bit Microcontrollers - MCU 32B 128KB FL 32KB RA ...
Microchip Technology
1: $4.75


174156987 167724529 189476977 183860327 154286792 126266326