|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-P24FJ32GA102ISP
Manufacturer Part #:

PIC24FJ32GA102-I/SP

Manufacturer:

Description:
16-bit Microcontrollers - MCU 16-bit16 MIPS 32KB Flash 8KB RAM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: 16-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: SPDIP-28
Core: PIC
Data Bus Width: 16 bit
Maximum Clock Frequency: 32 MHz
Program Memory Size: 32 kB
Data RAM Size: 8 kB
Brand: Microchip Technology
ADC Resolution: 10 bit
Operating Supply Voltage: 3 V to 3.6 V
Maximum Operating Temperature: + 85 C
Series: PIC24F
Interface Type: I2C, IrDA, SPI, UART
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 10
Number of I/Os: 21 I/O
Number of Timers/Counters: 5 Timer
Packaging: Tube
Processor Series: PIC24F
Product: MCU
Program Memory Type: Flash
Factory Pack Quantity: 15
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DV164035 In-Circuit Debuggers 271
PG164130 In-Circuit Debuggers 597
DV244005 Emulators / Simulators 28
DM240001 Development Boards & Kits - PIC / DSPIC 28
DM240011 Development Boards & Kits - PIC / DSPIC 15
DM240002 Development Boards & Kits - PIC / DSPIC 5
MA240020 Daughter Cards & OEM Boards 2
ImageMfr. Part #DescriptionStock 
SN65HVD30DR RS-485 Interface IC 2,047
ISL83490IBZ RS-422/RS-485 Interface IC 2,656
PIC24FJ16GA002-I/SP 16-bit Microcontrollers - MCU 212
68683-307 Board to Board & Mezzanine Connectors 98
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 135
Multiples: 15
Pricing (USD)
135:
$2.46

To add to a project, please Log In.

172535327 100872035 173911630 147914401