Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-PIC18LF46J50-IML
Manufacturer Part #:

PIC18LF46J50-I/ML

Manufacturer:

Description: 8-bit Microcontrollers - MCU Full Spd USB 64KB 4KBRAM nanoWatt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: PIC
Data Bus Width: 8 bit
Maximum Clock Frequency: 31 kHz
Program Memory Size: 64 KB
Data RAM Size: 3776 B
On-Chip ADC: Yes
Operating Supply Voltage: 2 V to 3.6 V
Maximum Operating Temperature: + 125 C
Package / Case: QFN-44
Mounting Style: SMD/SMT
A/D Bit Size: 10 bit
A/D Channels Available: 13
Interface Type: EUSART, I2C, SPI
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 22
Number of Timers: 5
Packaging: Tube
Processor Series: PIC18
Program Memory Type: Flash
Factory Pack Quantity: 45
Supply Voltage - Max: 2.75 V, 3.6 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.65
  10: $3.72
  25: $3.41
  100: $3.09

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC-MICRO-WEB
Development Boards & Kits - PIC / DSPIC TCP-IP DEV ...
Olimex Ltd.
1: $51.26
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
PG164120
Programmers - Processor Based PICkit2 Microcon- tr ...
Microchip Technology
1: $34.99
MA180024
Daughter Cards & OEM Boards PIC18F46J50 FS USB PIM ...
Microchip Technology
1: $45.00
DM183032
Development Boards & Kits - PIC / DSPIC PIC 18 Exp ...
Microchip Technology
1: $99.99
DV244005
Emulators / Simulators In Circuit Emulator MPLAB R ...
Microchip Technology
1: $499.98
DV164136
Development Boards & Kits - PIC / DSPIC PIC18F DEV ...
Microchip Technology
1: $165.00
DV164005
In-Circuit Debuggers MPLAB ICD2
Microchip Technology
1: $199.99
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
TLV320AIC3104IRHBT
Interface - CODECs Lo-Pwr Stereo CODEC
Texas Instruments
1: $5.06
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
L3GD20
Gyroscopes MEMS 3-Axis GRYO 16-Bit Data 1.8V
STMicroelectronics
1: $6.76
SN74LVC2T45DCTR
Translation - Voltage Levels DUAL-BIT DUAL SUPPLY ...
Texas Instruments
1: $0.45
SN74AVC20T245DGGR
Translation - Voltage Levels 20B Dual Supply Bus X ...
Texas Instruments
1: $3.60
TPS73701DCQ
Low Dropout Regulators - LDO 1.0A LDO Regulator
Texas Instruments
1: $1.70
THS8135PHP
Video D/A Converter ICs Triple 10B 240MSPS Video D ...
Texas Instruments
1: $8.83
MLF2012A1R0K
Fixed Inductors 1uH 10%
TDK
1: $0.39
ELL-6PG220M
Fixed Inductors 22UH SHIELDED COIL CHOKE
Panasonic Electronic Components
1: $0.58
CRA06S083100KJTA
Resistor Networks & Arrays 8Term 100Kohms 5% Conve ...
Vishay/Dale
1: $0.09
CRA06E083100KJTA
Resistor Networks & Arrays 8Term 100Kohms 5% Conve ...
Vishay/Dale
1: $0.09

160182202 112506573 196610114 173821615 126370038 150189868 140163296 154995058 177705945 115827378