Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-PIC18F65K90TI/PT
Manufacturer Part #:

PIC18F65K90T-I/PT

Manufacturer:

Description: 8-bit Microcontrollers - MCU 32kB Flash 2kB RAM LCD
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 238, Mouser Enhanced Catalog
PDF Page 238, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: PIC
Data Bus Width: 8 bit
Maximum Clock Frequency: 64 MHz
Program Memory Size: 32 KB
Data RAM Size: 2 KB
On-Chip ADC: Yes
Operating Supply Voltage: 1.8 V to 5.5 V
Maximum Operating Temperature: + 125 C
A/D Bit Size: 12 bit
A/D Channels Available: 16
Interface Type: I2C, SPI
Minimum Operating Temperature: - 40 C
Number of Timers: 8
Packaging: Reel
Processor Series: PIC18
Program Memory Type: Flash
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,104 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.43
  10: $3.54
  25: $3.24
  100: $2.94
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1200
To purchase full reel, order in multiples of 1200:
  1,200: $2.94
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC-MICRO-WEB
Development Boards & Kits - PIC / DSPIC TCP-IP DEV ...
Olimex Ltd.
1: $51.26

196610114 173821615 152500690 126370038 103104000 150189868 154995058 154256827 140163296 177705945 115827378 101692879 112506573 160182202