|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-PIC18F46K80-I/P
Manufacturer Part #:

PIC18F46K80-I/P

Manufacturer:

Description:
8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU
Mouser Online Catalog Page 260, Mouser Online Catalog
PDF Page 260, PDF Catalog Page
PIC18F46K80-I/P Datasheet PIC18F46K80-I/P Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: PDIP-40
Core: PIC
Data Bus Width: 8 bit
Maximum Clock Frequency: 64 MHz
Program Memory Size: 64 kB
Data RAM Size: 1 kB
ADC Resolution: 12 bit
Operating Supply Voltage: 1.8 V to 5.5 V
Maximum Operating Temperature: + 85 C
Series: PIC18
Processor Series: PIC18
Brand: Microchip Technology
Data RAM Type: EEPROM
Interface Type: I2C, SPI, USART
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 11
Number of I/Os: 35 I/O
Number of Timers/Counters: 5 Timer
Packaging: Tube
Program Memory Type: Flash
Factory Pack Quantity: 10
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DV164035 In-Circuit Debuggers 278
PG164130 In-Circuit Debuggers 636
DV007004 Programmers - Processor Based 23
DV244005 Emulators / Simulators 28
DV164131 In-Circuit Debuggers 143
DM183032 Development Boards & Kits - PIC / DSPIC 28
DM180021 Development Boards & Kits - PIC / DSPIC 7
AC164130-2 Daughter Cards & OEM Boards 7
MA180032 Daughter Cards & OEM Boards 4
MA180031 Daughter Cards & OEM Boards 2
ImageMfr. Part #DescriptionStock 
PG164130 In-Circuit Debuggers 636
LMH6639MF/NOPB Operational Amplifiers - Op Amps 13,839
LP2985-33DBVR LDO Voltage Regulators 22,540
MCP4922-E/P Digital to Analog Converters - DAC 894
CD4051BE Multiplexer Switch ICs 18,192
TSOP38238 Infrared Receivers 7,023
DILB40P-223TLF IC & Component Sockets 5,960
22-01-3047 Headers & Wire Housings 48,441
MCP9700-E/TO Board Mount Temperature Sensors 3,656
Real Time Availability
Stock:
257 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.28
10:
$3.57
25:
$3.27
100:
$2.96

To add to a project, please Log In.

154256827 160182202 115827378 140163296 173821615 177705945 197847692 126370038 147914401 150189868 152339528 171773735 173199303