|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-PIC18F46K20-I/PT
Manufacturer Part #:

PIC18F46K20-I/PT

Manufacturer:

Description:
8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 36 I/O 8B
Mouser Online Catalog Page 260, Mouser Online Catalog
PDF Page 260, PDF Catalog Page
PIC18F46K20-I/PT Datasheet PIC18F46K20-I/PT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TQFP-44
Core: PIC
Data Bus Width: 8 bit
Maximum Clock Frequency: 64 MHz
Program Memory Size: 64 kB
Data RAM Size: 3936 B
Brand: Microchip Technology
ADC Resolution: 10 bit
Operating Supply Voltage: 1.8 V to 3.6 V
Maximum Operating Temperature: + 85 C
Series: PIC18
Interface Type: CCP, ECCP, EUSART, I2C, MSSP, SPI
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 14
Number of I/Os: 36 I/O
Number of Timers/Counters: 4 Timer
Packaging: Tray
Processor Series: PIC18
Product: MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
579-PIC18F46K20TIPT PIC18F46K20T-I/PT Reel In Stock $3.06 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DV164035 In-Circuit Debuggers 280
PG164130 In-Circuit Debuggers 653
DV244005 Emulators / Simulators 28
DV164136 Development Boards & Kits - PIC / DSPIC 11
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 64,433
TPS70933DBVR LDO Voltage Regulators 14,787
MCP7940N-I/SN Real Time Clock 7,096
CC1101RGP RF Transceiver 4,617
CRS08(TE85L,Q,M) Schottky Diodes & Rectifiers 40,574
MSP430F2274IRHAT 16-bit Microcontrollers - MCU 1,559
DR127-150-R Fixed Inductors 2,458
PIC18F24J10-I/SS 8-bit Microcontrollers - MCU 323
TM5RC-88(50) Modular Connectors / Ethernet Connectors 20
VJ1206V106ZXQTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,928
Real Time Availability
Stock:
1,146 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.02
10:
$2.51
25:
$2.30
100:
$2.08

To add to a project, please Log In.

154995058 115084603 154256827 160182202 147914401 152339528 173199303 150189868 177705945 126370038 171773735 115827378 140163296 173821615 197847692Alternative Packaging