Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-PIC18F24J50-I/SS
Manufacturer Part #:

PIC18F24J50-I/SS

Manufacturer:

Description: 8-bit Microcontrollers - MCU Full Spd USB 16KB Flsh 4KBRAM nanoWatt
Silverlight Page 238, Mouser Enhanced Catalog
PDF Page 238, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: PIC
Data Bus Width: 8 bit
Maximum Clock Frequency: 48 MHz
Program Memory Size: 16 KB
Data RAM Size: 16 KB
On-Chip ADC: Yes
Operating Supply Voltage: 2 V to 3.6 V
Maximum Operating Temperature: + 125 C
Package / Case: SSOP-28
Mounting Style: SMD/SMT
A/D Bit Size: 10 bit
A/D Channels Available: 10
Interface Type: EUSART, I2C, SPI
Minimum Operating Temperature: - 40 C
Number of Timers: 5
Packaging: Tube
Processor Series: PIC18
Program Memory Type: Flash
Factory Pack Quantity: 47
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,347 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.20
  10: $2.56
  25: $2.35
  100: $2.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC-MICRO-WEB
Development Boards & Kits - PIC / DSPIC TCP-IP DEV ...
Olimex Ltd.
1: $51.26
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
PG164120
Programmers - Processor Based PICkit2 Microcon- tr ...
Microchip Technology
1: $34.99
MA180024
Daughter Cards & OEM Boards PIC18F46J50 FS USB PIM ...
Microchip Technology
1: $45.00
DM183032
Development Boards & Kits - PIC / DSPIC PIC 18 Exp ...
Microchip Technology
1: $99.99
DV244005
Emulators / Simulators In Circuit Emulator MPLAB R ...
Microchip Technology
1: $499.98
DV164136
Development Boards & Kits - PIC / DSPIC PIC18F DEV ...
Microchip Technology
1: $165.00
DV164005
In-Circuit Debuggers MPLAB ICD2
Microchip Technology
1: $199.99
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
LPC4088FBD208,551
ARM Microcontrollers - MCU Cortex M4
NXP Semiconductors
1: $12.30
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
23K256-I/SN
SRAM 256K 32K X 8 2.7V SERIAL SRAM IND
Microchip Technology
1: $1.33
293D106X0010A2TE3
Tantalum Capacitors - Solid SMD 10uF 10volts 20% A ...
Vishay/Sprague
1: $0.59
T491A106K006AT
Tantalum Capacitors - Solid SMD 6.3V 10uF 10% "A"
Kemet
1: $0.35
598-8110-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.10
LM4040A25IDBZT
Voltage & Current References 2.5V Precision Mcrpwr ...
Texas Instruments
1: $3.22
74LVC573AD,112
Latches 3.3V OCTAL D TRANS
NXP Semiconductors
1: $0.49
74LVC1G125DBVRE4
Buffers & Line Drivers Sgl Bus Buffer Gate
Texas Instruments
1: $0.39
PIC18F44J50-I/PT
8-bit Microcontrollers - MCU Full Spd USB 16KB 4KB ...
Microchip Technology
1: $3.71
74LVC1G125GV,125
Buffers & Line Drivers BUS BUFF/DRVR 3-ST PICOGATE
NXP Semiconductors
1: $0.34


196610114 173821615 126370038 150189868 195336617 140163296 177705945 115827378 160182202 112506573