Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-PIC16LF628A-I/SO
Manufacturer Part #:

PIC16LF628A-I/SO

Manufacturer:

Description: 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: PIC
Data Bus Width: 8 bit
Maximum Clock Frequency: 20 MHz
Program Memory Size: 2048 B
Data RAM Size: 224 B
On-Chip ADC: No
Operating Supply Voltage: 2 V to 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: SOIC-18
Mounting Style: SMD/SMT
Data ROM Size: 128 B
Interface Type: SCI, USART
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 16
Number of Timers: 1 x 16 bit
Packaging: Tube
Processor Series: PIC16
Program Memory Type: Flash
Factory Pack Quantity: 42
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
223 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.33
  10: $1.86
  25: $1.80
  100: $1.73

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC-MICRO-WEB
Development Boards & Kits - PIC / DSPIC TCP-IP DEV ...
Olimex Ltd.
1: $51.26
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
PG164120
Programmers - Processor Based PICkit2 Microcon- tr ...
Microchip Technology
1: $34.99
DV244005
Emulators / Simulators In Circuit Emulator MPLAB R ...
Microchip Technology
1: $499.98
DV164005
In-Circuit Debuggers MPLAB ICD2
Microchip Technology
1: $199.99
DM164120-4
Development Boards & Kits - PIC / DSPIC PICkit 2 1 ...
Microchip Technology
1: $25.00
DM163014
Development Boards & Kits - PIC / DSPIC PICDEM 4
Microchip Technology
1: $129.99
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
TMK316BBJ226ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.57
C2012X5R1E156M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.44
C1608X5R1C106M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.47
C1608X5R1A156M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.25
NMJ6HCD2
Phone Connectors STEREO CHROME NOSE
Neutrik
1: $1.38
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
74HC151D,652
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $0.45
FM25V01-G
F-RAM SPI FRAM 128k 2.0V
Cypress Semiconductor
1: $4.68
SI1442DH-T1-GE3
MOSFET 12V 4A 2.8W 20mohm @ 4.5V
Vishay/Siliconix
1: $0.56
LS4148-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.05
TPS78223DDCT
Low Dropout Regulators - LDO Sgl Out,150mA,Ultra- ...
Texas Instruments
1: $0.67
EN3P3F16X
Standard Circular Connector 3P F PANEL TYPE #16
Switchcraft
1: $7.44

115827378 112506573 196610114 160182202 173821615 126370038 150189868 140163296 177705945