|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-PIC16F684-I/P
Manufacturer Part #:

PIC16F684-I/P

Manufacturer:

Description:
8-bit Microcontrollers - MCU 3.5KB 128 RAM 12 I/O
Mouser Online Catalog Page 257, Mouser Online Catalog
PDF Page 257, PDF Catalog Page
PIC16F684-I/P Datasheet PIC16F684-I/P Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: PDIP-14
Core: PIC
Data Bus Width: 8 bit
Maximum Clock Frequency: 20 MHz
Program Memory Size: 3.5 kB
Data RAM Size: 128 B
Brand: Microchip Technology
ADC Resolution: 10 bit
Operating Supply Voltage: 2 V to 5.5 V
Maximum Operating Temperature: + 85 C
Series: PIC16
Data RAM Type: RAM
Data ROM Size: 256 B
Data ROM Type: Flash
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 8
Number of I/Os: 12 I/O
Number of Timers/Counters: 3 Timer
Packaging: Tube
Processor Series: PIC16
Product: MCU
Program Memory Type: Flash
Factory Pack Quantity: 30
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DV164035 In-Circuit Debuggers 280
PG164130 In-Circuit Debuggers 653
DV244005 Emulators / Simulators 28
DM164120-4 Development Boards & Kits - PIC / DSPIC 8
ImageMfr. Part #DescriptionStock 
PIC18F2620-I/SP 8-bit Microcontrollers - MCU 3,874
PG164130 In-Circuit Debuggers 653
PIC12F683-I/P 8-bit Microcontrollers - MCU 7,618
PIC16F690-I/P 8-bit Microcontrollers - MCU 6,341
C2012X7S2A105K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 51,578
LM35CAZ/NOPB Board Mount Temperature Sensors 1,762
PIC16F684-I/SL 8-bit Microcontrollers - MCU 4,483
TSAL6100 Infrared Emitters 35,282
GRM216R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 33,084
271-10K-RC Metal Film Resistors - Through Hole 430,237
Real Time Availability
Stock:
8,529 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.59
10:
$1.32
25:
$1.28
100:
$1.25

To add to a project, please Log In.

160182202 147914401 152339528 115827378 140163296 173821615 197847692 126370038 171773735 150189868 177705945