Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-PIC16C54-XTI/P
Manufacturer Part #:

PIC16C54-XTI/P

Manufacturer:

Description:
8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O SC/R IndTemp PDIP18
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: PIC
Data Bus Width: 8 bit
Maximum Clock Frequency: 40 MHz
Program Memory Size: 512 B
Data RAM Size: 25 B
Brand: Microchip Technology
A/D Bit Size: No ADC
Operating Supply Voltage: 2 V to 6.25 V
Maximum Operating Temperature: + 85 C
Package / Case: PDIP-18
Mounting Style: Through Hole
Data ROM Size: 512 B
Data ROM Type: EPROM
Minimum Operating Temperature: - 40 C
Number of I/Os: 12 I/O
Number of Timers: 1 Timer
Packaging: Tube
Processor Series: PIC16
Product: MCU
Program Memory Type: EPROM
Series: PIC16
Factory Pack Quantity: 25
Supply Voltage - Max: 6.25 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC-MICRO-WEB Development Boards & Kits - PIC / DSPIC 2
ImageMfr. Part #DescriptionStock 
1-206062-6 Standard Circular Connector 9,543
USB2517I-JZX USB Interface IC 5,493
TLC272CP Operational Amplifiers - Op Amps 5,462
31-10152-RFX RF Connector Accessories 5,200
31-221-RFX RF Connectors / Coaxial Connectors 3,620
08-50-0105 Headers & Wire Housings 77,000
MC34064P-5G Supervisory Circuits 4,348
969973-5 Headers & Wire Housings 752
SR211C102KARTR1 Multilayer Ceramic Capacitors MLCC - Leaded 15,344
973046 Hard Metric Connectors 66
Real Time Availability
Stock:
153 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.55
  10: $2.96
  25: $2.85
  100: $2.74

To add to a project, please Log In.


160182202 147914401 173199303 115827378 126370038 140163296 150189868 177705945 197847692 171773735 173821615