Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-PIC12F617I/MS
Manufacturer Part #:

PIC12F617-I/MS

Manufacturer:

Description: 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
RoHS: RoHS Compliant Details
Core: PIC
Data Bus Width: 8 bit
Maximum Clock Frequency: 8 MHz
Program Memory Size: 3.5 KB
Data RAM Size: 128 KB
On-Chip ADC: Yes
Operating Supply Voltage: 2 V to 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: MSOP-8
Mounting Style: SMD/SMT
A/D Bit Size: 10 bit
A/D Channels Available: 4
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 6
Number of Timers: 3
Packaging: Tube
Processor Series: PIC12
Program Memory Type: Flash
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
134 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.09
  10: $0.87
  25: $0.80
  100: $0.72

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC-MICRO-WEB
Development Boards & Kits - PIC / DSPIC TCP-IP DEV ...
Olimex Ltd.
1: $51.26
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
DV244005
Emulators / Simulators In Circuit Emulator MPLAB R ...
Microchip Technology
1: $499.98
DV164005
In-Circuit Debuggers MPLAB ICD2
Microchip Technology
1: $199.99
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
SSL2109T/1,118
LED Lighting Drivers GreenChip controller
NXP Semiconductors
1: $1.36
MSP430F2618TPM
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU
Texas Instruments
1: $12.56
ADS1100A0IDBVT
Analog to Digital Converters - ADC Self-Calibratin ...
Texas Instruments
1: $5.17
FT4232H MINI MODULE
Interface Development Tools USB Hi-Speed FT4323H E ...
FTDI
1: $29.90
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
ERJ-14BQFR39U
Thick Film Resistors - SMD 1210 0.39ohms 1% Tol
Panasonic Electronic Components
1: $0.90
L0805C4R7MDWIT
Fixed Inductors 4.7uH 20%
Kemet
1: $0.62
SN74LVC1G3157DRLR
Analog Switch ICs SPDT Analog Switch
Texas Instruments
1: $0.53
RG1608P-1821-B-T5
Thin Film Resistors - SMD 1/10W 1.82Kohm 0.1% 25pp ...
Susumu
1: $0.41
0603SFF050F/32-2
Fuses .5Ar 32V 50Ai .485 DCR Ohms
TE Connectivity / Raychem
1: $0.33
RR0510P-102-D
Thin Film Resistors - SMD 1/16W 1Kohm 0.5% 25ppm
Susumu
1: $0.13
RG1608P-204-D-T5
Thin Film Resistors - SMD 1/10W 200Kohm 0.5% 25ppm
Susumu
1: $0.15
TL431AQDBZR,215
Voltage & Current References TL431BIDBZR/SOT 31IDB ...
NXP Semiconductors
1: $0.35
927779-3
Automotive Connectors JTIMER SKT 20-17 CUSN/SN
TE Connectivity / AMP
1: $0.50
TC1121EUA
Charge Pumps w/ Shutdown
Microchip Technology
1: $1.46

160182202 173821615 126370038 150189868 140163296 177705945 115827378