|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-PAC1720-1-AIA-TR
Manufacturer Part #:

PAC1720-1-AIA-TR

Manufacturer:

Description:
Current & Power Monitors & Regulators Single I2C/SMBus Current Sensor
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Current & Power Monitors & Regulators
RoHS: RoHS Compliant Details
Product: Current and Power Monitors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Operating Supply Current: 525 uA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: DFN-10
Packaging: Reel
Accuracy: 1 %
Brand: Microchip Technology
Input Voltage Range: 3 V to 5.5 V
Sensing Method: High Side
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,512
C1206C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 160,713
CAT6219-330TDGT3 LDO Voltage Regulators 13,178
T491X107K025AT Tantalum Capacitors - Solid SMD 16,140
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 92,339
JS202011SCQN Slide Switches 13,173
EEE-FK1H221P Aluminum Electrolytic Capacitors - SMD 37,418
LS R976-NR-1 Standard LEDs - SMD 175,512
C0805C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 291,003
VJ0805Y104MXXAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,451
Real Time Availability
Stock:
9,234 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.92
10:
$1.63
25:
$1.36
100:
$1.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$1.24
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128534242 156043167 197847692 106889023 188492425 147914401