Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-MRF89XAM8A-I/RM
Manufacturer Part #:

MRF89XAM8A-I/RM

Manufacturer:

Description: RF Modules 868MHz Sub-GHz transceiver module
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
RoHS: RoHS Compliant Details
Product: Transceiver Modules
Frequency Band: 868 MHz
Output Power: 12.5 dBm
Interface Type: SPI
Operating Supply Voltage: 2.1 V to 3.6 V
Supply Current Transmitting: 25 mA
Supply Current Receiving: 3 mA
Antenna Connector Type: PCB
Maximum Operating Temperature: + 85 C
Dimensions: 17.8 mm x 27.9 mm
Minimum Operating Temperature: - 40 C
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
417 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.80
  10: $7.95
  25: $7.32
  100: $6.41

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95
25LC1024-I/SM
EEPROM 128K x 8 - 2.5-5.5V
Microchip Technology
1: $3.68
AI-1440-TWT-12V-R
Audio Indicators & Alerts 12V 80dBA 4000Hz
PUI Audio
1: $3.01
500075-1517
USB Connectors USB Mini-B Recept Vert. w/Solder Ta ...
Molex
1: $4.24
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
EA DOGM128W-6
LCD Graphic Display Modules & Accessories FSTN(+) ...
ELECTRONIC ASSEMBLY
1: $18.00
AT45DB081D-SU-2.5
Flash 8MB SERIAL 2.5V - IND TEMP
Adesto Technologies
1: $1.23
PIC24FJ128GA310-I/PT
16-bit Microcontrollers - MCU 16b 16MIPS 128KB FL ...
Microchip Technology
1: $5.51
C2012X5R1E106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.80
50011-8100
DIN 41612 Connectors SOCKET 24-30AWG BULK
Molex
1: $0.33
PIC18F67J60-I/PT
8-bit Microcontrollers - MCU 128KB FL 12KB RAM 10B ...
Microchip Technology
1: $5.69
LM340MP-5.0/NOPB
Linear Regulators - Standard 3-TERMINAL POS REG
Texas Instruments
1: $0.91
MCP4921-E/SN
Digital to Analog Converters - DAC Sgl 12-bit SPI ...
Microchip Technology
1: $2.08
172-1286
Cable Assemblies 3.5 MONO PL-S/T BK
Kobiconn
1: $3.15
PIC18F26K20-I/SS
8-bit Microcontrollers - MCU 64KBFlash 3968 RAM25 ...
Microchip Technology
1: $2.84
CD40109BPWR
Translation - Voltage Levels Quad L-H Voltage
Texas Instruments
1: $0.23
PMV48XP,215
MOSFET P-CH -20 V -3.5 A
NXP Semiconductors
1: $0.35
MRF24J40MA-I/RM
Zigbee / 802.15.4 Modules 2.4GHz IEEE 802.15.4 Tra ...
Microchip Technology
1: $9.30
MEE1S2409SC
DC/DC Converters 1W 24Vin 9Vout 111mA SIP
Murata Power Solutions
1: $6.77

125657140 132446335 148857188 105523055