Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-MRF24WB0MBRM
Manufacturer Part #:

MRF24WB0MB/RM

Manufacturer:

Description: WiFi / 802.11 Modules WiFi Transceiver w/uFL connector
Silverlight Page 22, Mouser Enhanced Catalog
PDF Page 22, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 b
Frequency Band: 2.4 GHz
Data Rate: 1 Mbps, 2 Mbps
Interface Type: SPI
Transmit Power (Max): 10 dBm
Antenna Connector Type: U.FL
Operating Supply Voltage: 3.3 V
Supply Current Transmitting: 154 mA
Supply Current Receiving: 85 mA
Maximum Operating Temperature: + 70 C
Dimensions: 21 mm x 31 mm
Minimum Operating Temperature: 0 C
Modulation Technique: DSSS
Packaging: Tray
Security: AES, WEP, WPA, WPA2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
952 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.38
  10: $23.74
  25: $23.04
  100: $19.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
MRF24WB0MA/RM
WiFi / 802.11 Modules WiFi Transceiver w/PCB anten ...
Microchip Technology
1: $29.38
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
PIC32MX795F512L-80I/PT
32-bit Microcontrollers - MCU 512KB Flash 128KB US ...
Microchip Technology
1: $11.76
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
080-0001
RF Cable Assemblies U.FL to RP-SMA Bulkhead Cable
LS Research
1: $4.40
ENC424J600-I/PT
Peripheral Drivers & Components - PCIs 10/100 Base ...
Microchip Technology
1: $4.48
AC164136-4
RF Development Tools MRF24WB0MA Wi-Fi PICtail+ Dau ...
Microchip Technology
1: $35.00
TRF1002
Antennas Aristotle RFA025F7H1 5dBi 2.4 Ghz Ext Ant
Microchip Technology
1: $5.99
TRF1001
Antennas Aristotle RFA02-L2H1 2dBi 2.4 Ghz Ext Ant
Microchip Technology
1: $4.99
VLMS1300-GS08
Standard LEDs - SMD Super Red Clear Non-Diff
Vishay Semiconductors
1: $0.08
ERJ-3GEYJ101V
Thick Film Resistors - SMD 0603 100ohms 5% Tol
Panasonic Electronic Components
5000: $0.00
0600-00040
Antennas 1/2 Wave 5" R/A U.FL Plug Antenna
Laird Technologies Wireless M2M
1: $10.65
ABLS-8.000MHZ-B2-T
Crystals +/-20ppm 8 MHZ FUNDAMENTAL
ABRACON
1: $0.45
260-4.7K-RC
Thick Film Resistors - SMD 1/10WATT 4.7KOHMS 5%
Xicon
5000: $0.00
ERJ-3GEYJ152V
Thick Film Resistors - SMD 0603 1.5Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-3EKF4701V
Thick Film Resistors - SMD 0603 4.7Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-3GEYJ103V
Thick Film Resistors - SMD 0603 10Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
MRF24J40MA-I/RM
Zigbee / 802.15.4 Modules 2.4GHz IEEE 802.15.4 Tra ...
Microchip Technology
1: $9.30
MRF24J40MB-I/RM
Zigbee / 802.15.4 Modules 2.4GHz, 802.15.4 Xcvr w/ ...
Microchip Technology
1: $20.08

132446335 134269206 104760274 185410012 125657140 139568087 121032507