|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-MCP9844T-BE/MNY
Manufacturer Part #:

MCP9844T-BE/MNY

Manufacturer:

Description:
Board Mount Temperature Sensors Low voltage I2C Temperature Sensor
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Accuracy: 1 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Interface Type: 2-Wire, I2C, SMBus
Resolution: 7 bit
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Shutdown: Shutdown
Mounting Style: SMD/SMT
Package / Case: TDFN-8
Product: Digital Temperature Sensor
Brand: Microchip Technology
Operating Supply Current: 100 uA
Packaging: Reel
Series: MCP9844
Factory Pack Quantity: 3300
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BL600-SA Bluetooth / 802.15.1 Modules 326
BMA255 Accelerometers 2,193
1734753-1 USB Connectors 10,023
SN74AVC4T245PWR Translation - Voltage Levels 21,811
TQP3M9018 RF Amplifier 957
T491A106K016AT Tantalum Capacitors - Solid SMD 48,175
MBR0530T1G Schottky Diodes & Rectifiers 56,455
39-29-9242 Headers & Wire Housings 1,698
MPXHZ6250AC6T1 Board Mount Pressure Sensors 503
PIC24FV16KA301-I/SS 16-bit Microcontrollers - MCU 290
Real Time Availability
Stock:
1,991 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.98
10:
$0.90
25:
$0.75
100:
$0.68
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3300
To purchase full reel, order in multiples of 3300:
$0.68
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100300003 111065840 141411018 194707424 197847692 103643850 142336017 159913293 195346910 109217377 112111684 126916482 129787322 144949695 147914401 180528314 153282410