|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-MCP98242T-BE/MC
Manufacturer Part #:

MCP98242T-BE/MC

Manufacturer:

Description:
Board Mount Temperature Sensors JEDEC DIMM Serial output temp sensor
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Brand: Microchip Technology
Accuracy: +/- 2 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Interface Type: 2-Wire, I2C, SMBus
Resolution: 10 bit
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Shutdown: Shutdown
Temperature Threshold: Programmable
Mounting Style: SMD/SMT
Package / Case: DFN-8
Product: DIMM Sensor with EEPROM
Operating Supply Current: 200 uA
Packaging: Reel
Series: MCP98242
Factory Pack Quantity: 3300
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PCA21125T/Q900/1,1 Real Time Clock 3,783
501568-0407 Headers & Wire Housings 7,243
SPU07N60C3 MOSFET 2,654
501568-1207 Headers & Wire Housings 797
DG419LDY-E3 Analog Switch ICs 772
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.10
10:
$1.01
25:
$0.84
100:
$0.76
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3300
To purchase full reel, order in multiples of 3300:
$0.76
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 100300003 180528314 109217377 126916482 128996964 147914401 194707424 195346910 144949695 103643850 112111684 142336017