|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-MCP9808-E/MS
Manufacturer Part #:

MCP9808-E/MS

Manufacturer:

Description:
Board Mount Temperature Sensors Silicon temp sensor with I2C interface
Share |
Manufacturer: Microchip
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Accuracy: +/- 1 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Interface Type: 2-Wire, I2C, SMBus
Supply Voltage - Max: 5.5 VDC
Supply Voltage - Min: 2.7 VDC
Shutdown: Shutdown
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Product: Temperature Sensor
Brand: Microchip Technology
Output Current: 200 uA
Packaging: Tube
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
579-MCP9808T-E/MS MCP9808T-E/MS Reel In Stock $1.22 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPT3001DNPR Ambient Light Sensors 5,302
FT230XS-R USB Interface IC 35,726
MIKROE-1120 Battery Packs 747
WM8974CGEFL/V Interface - CODECs 3,747
TPS54340DDA Voltage Regulators - Switching Regulators 2,258
ERJ-6GEY0R00V Thick Film Resistors - SMD 459,506
PCM1808PWR Audio A/D Converter ICs 1,650
ERJ-3EKF1001V Thick Film Resistors - SMD 1,651,050
CRCW060310R0FKEA Thick Film Resistors - SMD 164,771
LMK212B7475KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 62,045
Real Time Availability
Stock:
661 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.22
10:
$1.13
25:
$0.94
100:
$0.85

To add to a project, please Log In.

145376927 136685087 150631777 166050945 112111684 141411018 103643850 144949695 109217377 126916482 142336017 147914401 153282410 180528314 194707424 195346910 100300003 111530838 197847692Alternative Packaging