|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-MCP9502PT065E/OT
Manufacturer Part #:

MCP9502PT-065E/OT

Manufacturer:

Description:
Board Mount Temperature Sensors Factory Prog Temp SW Act Hi puch-pull out
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Brand: Microchip Technology
Operating Supply Current: 25 uA
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE113-A-M256K Bluetooth / 802.15.1 Modules 5,885
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,774
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,764,422
LB Q39G-L2N2-35-1 Standard LEDs - SMD 83,400
LW Q38G-Q1S1-3K6L-1 Standard LEDs - SMD 48,735
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 511,748
VLCF4020T-4R7N1R2 Fixed Inductors 50,800
MMA8653FCR1 Accelerometers 11,360
JS202011SCQN Slide Switches 8,932
CGA8N3X7R2E474M230KE Multilayer Ceramic Capacitors MLCC - SMD/SMT 996
Real Time Availability
Stock:
9,361 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.66
10:
$0.60
25:
$0.50
100:
$0.45
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.45

To add to a project, please Log In.

145376927 109217377 126916482 144949695 147914401 180528314 194707424 103643850 142336017 195346910 100300003 112111684 141411018 197847692