Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-MCP7940579-M-I/P
Manufacturer Part #:

MCP7940M-I/P

Manufacturer:

Description: Real Time Clock I2C RTCC 64B SRAM No VBAT
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Microchip
RoHS: RoHS Compliant Details
Function: Clock, Calendar. Alarm
RTC Bus Interface: I2C
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
RTC Memory Size: 64 B
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Battery Backup Switching: Yes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
253 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.80
  10: $0.64
  25: $0.59
  100: $0.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
RN42-I/RM
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod ...
Roving Networks
1: $17.65
HCH-1000-002
Board Mount Humidity Sensors 1 kHz to 100 kHz 330+ ...
Honeywell
1: $3.20
MC7805CTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.40
ATTINY13A-PU
8-bit Microcontrollers - MCU 1KB In-system Flash 2 ...
Atmel
1: $0.95
MPL115A2
Board Mount Pressure / Force Sensors 12C VERSION P ...
Freescale Semiconductor
1: $2.04
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
74HC595N,112
Counter Shift Registers 8BIT SHIFT REGISTER W/OUTP ...
NXP Semiconductors
1: $1.03
2N7000_D26Z
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.09
MIKROE-495
Display Modules TFT PROTO 320x240 PROTO ADAPTER BO ...
mikroElektronika
1: $31.00
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24
UA741CN
Operational Amplifiers - Op Amps Single General Pu ...
STMicroelectronics
1: $0.30
EROP7SA
Pliers & Tweezers Erem 4.5" Tweezers Micro-fine Cu ...
Apex Tool Group (Formerly Cooper Tools)
1: $3.70
140-50N5-220J-RC
Ceramic Disc Capacitors 50V 22pF NPO 5% Tol
Xicon
1: $0.08
CD74HC4017E
Counter ICs HS CMOS Decade
Texas Instruments
1: $0.54
MCP7940M-I/SN
Real Time Clock I2C RTCC 64B SRAM No VBAT
Microchip Technology
1: $0.73
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
PIC32MX150F128B-I/SP
32-bit Microcontrollers - MCU 32B 128KB FL 32KB RA ...
Microchip Technology
1: $4.26
140-50N5-100J-RC
Ceramic Disc Capacitors 50V 10pF NPO 5% Tol
Xicon
1: $0.08
ATTINY85-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $1.29


180733569 156609851 152493416