Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-MCP73838-FCI/MF
Manufacturer Part #:

MCP73838-FCI/MF

Manufacturer:

Description: Battery Management 1A USB/DC Auto Swtch Li-Ion Chrgr TE Otpt
Silverlight Page 483, Mouser Enhanced Catalog
PDF Page 483, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Microchip
Product Category: Battery Management
RoHS: RoHS Compliant Details
Battery Type: Li-Ion, Li-Poly
Output Voltage: 4.2 V, 4.35 V, 4.4 V, 4.5 V
Output Current: 1200 mA
Operating Supply Voltage: 3.75 V to 6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: DFN
Packaging: Tube
Mounting Style: SMD/SMT
Product Type: Charge Management
Factory Pack Quantity: 120
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
338 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.22
  10: $1.12
  25: $0.93
  100: $0.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
MSP430F2618TPM
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU
Texas Instruments
1: $12.56
FAN5333BSX
LED Lighting Drivers SYSTEM_POWER
Fairchild Semiconductor
1: $0.91
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
STM32F103RET6
ARM Microcontrollers - MCU 32BIT Cortex M3 Perform ...
STMicroelectronics
1: $8.84
HSMP-3816-TR1G
PIN Diodes 100 VBR 0.35 pF
Avago Technologies
1: $1.44
FK11X7R1H475K
Multilayer Ceramic Capacitors MLCC - Leaded 4.7uF ...
TDK
1: $0.73
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
FQP3P50
MOSFET 500V P-Channel QFET
Fairchild Semiconductor
1: $1.04
51296-5494
FFC & FPC Connectors 54P ZIF BOTTOM CNT
Molex
1: $2.55
VLMB41P1Q2-GS08
Standard LEDs - SMD Blue Clear Non-Diff
Vishay Semiconductors
1: $0.54
39-01-2025
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.47
53261-0271
Headers & Wire Housings 1.25MM HDR 2 CKT Right-Ang ...
Molex
1: $1.13
STM32F100RBT6B
ARM Microcontrollers - MCU 32BIT CORTEX M3 64PINS ...
STMicroelectronics
1: $4.79
BAT54CFILM
Schottky Diodes & Rectifiers 300mA 30 Volt
STMicroelectronics
1: $0.16
VSSR1603330JUF
Resistor Networks & Arrays 33ohms 5% 16 Pin ISOLAT ...
Vishay/Thin Film
1: $2.48
L0805C4R7MDWIT
Fixed Inductors 4.7uH 20%
Kemet
1: $0.62
VJ0603Y104KXJCW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay/Vitramon
1: $0.06
927779-3
Automotive Connectors JTIMER SKT 20-17 CUSN/SN
TE Connectivity / AMP
1: $0.50
TC1121EUA
Charge Pumps w/ Shutdown
Microchip Technology
1: $1.46


This product is also available in:
000000001