Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-MCP6XXXDM-FLTR
Manufacturer Part #:

MCP6XXXDM-FLTR

Manufacturer:

Description: Active Filter Development Tools Act Filter Demo BRD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Active Filter Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Kits
Tool Is For Evaluation Of: MCP6xxx
Cutoff Frequency: 1 MHz
Operating Supply Voltage: 5.5 V
For Use With: FilterLab 2.0
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $65.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
Q8025R5
Triacs 800V 25A 50-50-50mA
Littelfuse
1: $2.60
09185106813
Headers & Wire Housings 10POS IDC FEMALE
HARTING
1: $1.51
110-44-320-41-001000
IC & Component Sockets 20P TIN PIN TIN CONT
Mill-Max
1: $1.50
110-44-640-41-001000
IC & Component Sockets 40P TIN PIN TIN CONT
Mill-Max
1: $2.78
09185206324
Headers & Wire Housings 20P MALE STRT IDC LOW PROF ...
HARTING
1: $2.24
MF1/4DC6811F
Metal Film Resistors - Through Hole 6.81K 1% 100PP ...
KOA Speer
1: $0.06
09185106323
Headers & Wire Housings 10P MALE RA IDC LOW PROFIL ...
HARTING
1: $1.22
09185207813
Headers & Wire Housings 20P FEMALE IDC W/ STRAIN R ...
HARTING
1: $2.04
M22-2521005
Headers & Wire Housings 10+10 DIL VERTICAL GOLD PI ...
Harwin
1: $1.40


000000001