|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-MCP6549-I/SL
Manufacturer Part #:

MCP6549-I/SL

Manufacturer:

Description:
Analog Comparators Quad 1.6V Open Drain
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Number of Channels: 4 Channel
Output Type: Open Drain
Output Current per Channel: 2 mA
Ib - Input Bias Current: 1 pA
Vos - Input Offset Voltage: 7 mV
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V
Operating Supply Current: 1 uA
Response Time: 4 us
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
CMRR - Common Mode Rejection Ratio: 70 dB
GBP - Gain Bandwidth Product: -
Ios - Input Offset Current: 1 pA
Product: Analog Comparators
Propagation Delay Time: 4 us
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 57
Vcm - Common Mode Voltage: Negative Rail - 0.3 V to Positive Rail + 0.3 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
579-MCP6549T-I/SL MCP6549T-I/SL Reel Non-Stocked $0.92 2600
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3-641215-4 Headers & Wire Housings 2,928
5557730-1 Modular Connectors / Ethernet Connectors 3,159
2920L150DR Resettable Fuses - PPTC 9,999
B240A-13-F Schottky Diodes & Rectifiers 16,623
1843606 Pluggable Terminal Blocks 4,015
39-29-0023 Headers & Wire Housings 2,893
IRL2505STRLPBF MOSFET 305
LM4040CIM3-2.5/NOPB Voltage References 8,252
22-11-2082 Headers & Wire Housings 3,653
LM4050BIM3-5.0/NOPB Voltage References 1,250
Real Time Availability
Stock:
588 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.28
10:
$1.21
25:
$1.01
100:
$0.92

To add to a project, please Log In.

197847692 121307804 147914401Alternative Packaging