Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-MCP6274-E/P
Manufacturer Part #:

MCP6274-E/P

Manufacturer:

Description: Operational Amplifiers - Op Amps Quad 2MHz
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 4
Common Mode Rejection Ratio (Min): 70 dB
Input Offset Voltage: 3 mV
Input Bias Current (Max): 1 pA
Operating Supply Voltage: 2 V to 5.5 V
Mounting Style: Through Hole
Package / Case: PDIP-14
Slew Rate: 0.9 V/us
Shutdown: No
Output Current: 25 mA
Maximum Operating Temperature: + 125 C
Packaging: Tube
Amplifier Type: General Purpose Amplifier
Gain Bandwidth Product: 2 MHz
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 30
Supply Current: 170 uA
Technology: CMOS
Voltage Gain dB: 110 dB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
215 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.32
  10: $1.22
  25: $1.01
  100: $0.92

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM3914N-1/NOPB
LED Lighting Drivers DOT/BAR DISPLAY DRVR
Texas Instruments
1: $1.73
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
PES51
Soldering Irons Weller Solder Pencil For WES51 Sta ...
Weller
1: $43.90
TS922IN
Operational Amplifiers - Op Amps Dual Rail-to-Rail
STMicroelectronics
1: $1.48
1729018
Fixed Terminal Blocks 2P 5mm 90DEG
Phoenix Contact
1: $0.82
2N3904TAR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.18
UHE-12/2500-Q12-C
DC/DC Converters 30W 24V to 12V 2.5A
Murata Power Solutions
1: $55.40
HSDL-9100-021
Board Mount Motion & Position Sensors Proximity Se ...
Avago Technologies
1: $2.01
MOC3010M
Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRI ...
Fairchild Semiconductor
1: $0.64
6E17C009SAJ220
D-Sub Standard Connectors R/A 9P D-SUB 318"
Amphenol Commercial Products
1: $3.69
NXFT15WF104FA2B050
Thermistors - NTC 100Kohm +/-1% 4250K 50mm length
Murata Electronics
1: $0.87
LR6XWA
Consumer Battery & Photo Battery AA SIZE 1.5V ALK ...
Panasonic Battery
1: $0.35
CD4093BE
Logic Gates Quad 2In Schmit Trgr
Texas Instruments
1: $0.25
LR03XWA
Consumer Battery & Photo Battery AAA SIZE 1.5V ALK ...
Panasonic Battery
1: $0.35
BS170_D26Z
MOSFET N-Ch Enhancement Mode Field Effect
Fairchild Semiconductor
1: $0.11
747784-8
D-Sub Tools & Hardware JACKSCREW KIT 4-40
TE Connectivity / AMP
1: $4.89
5745173-3
D-Sub Backshells DIE CAST SHLD 25 .43
TE Connectivity / AMP
1: $15.14
1-200871-0
Pin & Socket Connectors JACKSCREW MALE ASSY
TE Connectivity / AMP
1: $4.73
1-390261-5
IC & Component Sockets 18P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75

145376927