|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-MCP6071T-E/MNY
Manufacturer Part #:

MCP6071T-E/MNY

Manufacturer:

Description:
Precision Amplifiers Sngl 1.8V 1MHz Op Amp E temp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Precision Amplifiers
RoHS: RoHS Compliant Details
Amplifier Type: Precision Amplifier
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 1.2 MHz
SR - Slew Rate: 0.5 V/us
CMRR - Common Mode Rejection Ratio: 72 dB
Output Current per Channel: 28 mA
Ib - Input Bias Current: 100 pA
Vos - Input Offset Voltage: 150 uV
en - Input Voltage Noise Density: 19 nV/sqrt Hz
Supply Voltage - Max: 6 V
Supply Voltage - Min: 1.8 V
Operating Supply Current: 110 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: TDFN-8
Packaging: Reel
Brand: Microchip Technology
In - Input Noise Current Density: 0.0006 pA/sqrt Hz
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 87 dB
Factory Pack Quantity: 3300
Technology: CMOS
Voltage Gain dB: 115 dB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,300 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks

Quantities greater than 3300 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.74
10:
$0.68
25:
$0.57
100:
$0.52
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3300
To purchase full reel, order in multiples of 3300:
$0.52
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

167452653 145376927 147914401 112937293 197847692 101120044 121307804