|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-MCP6022-E/P
Manufacturer Part #:

MCP6022-E/P

Manufacturer:

Description:
Operational Amplifiers - Op Amps Dual 2.5V 10MHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: General Purpose Amplifier
Mounting Style: Through Hole
Package / Case: PDIP-8
Supply Voltage - Max: 5.5 V
Output Current per Channel: 22 mA
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 10 MHz
SR - Slew Rate: 7 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Ib - Input Bias Current: 5 nA
Vos - Input Offset Voltage: 250 uV
Supply Voltage - Min: 2.5 V
Operating Supply Current: 1 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Packaging: Tube
Brand: Microchip Technology
en - Input Voltage Noise Density: 8.7 nV/sqrt Hz
In - Input Noise Current Density: 0.003 pA/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 74 dB
Factory Pack Quantity: 60
Technology: CMOS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP6021T-E/OT Operational Amplifiers - Op Amps 3,965
1N4148 Diodes - General Purpose, Power, Switching 125,489
3266W-1-103LF Trimmer Resistors - Through Hole 2,171
MCP1702-5002E/TO LDO Voltage Regulators 3,467
MCP6002-E/P Operational Amplifiers - Op Amps 2,077
PR01000101000JA100 Metal Film Resistors - Through Hole 7,371
MCP6022-I/P Operational Amplifiers - Op Amps 567
MCP6024-E/P Operational Amplifiers - Op Amps 108
MAX127BCNG+ Data Acquisition ADCs/DACs - Specialized 6
MCP6023-E/P Operational Amplifiers - Op Amps 484
Real Time Availability
Stock:
574 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.42
10:
$1.31
25:
$1.09
100:
$0.99

To add to a project, please Log In.

145376927 121307804 129996457 147914401 197847692