|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-MCP46XXEV
Manufacturer Part #:

MCP46XXEV

Manufacturer:

Description:
Digital Potentiometer Development Tools MCP46XX Eval Board
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Digital Potentiometer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: MCP4661-103E/ST
Operating Supply Voltage: 2.7 V to 5.5 V
Brand: Microchip Technology
Description/Function: Digital Potentiometer Evaluation Board
Dimensions: 99.06 mm x 53.34 mm
For Use With: DV164122
Interface Type: I2C
Packaging: Bulk
Resistance Range: 10 kOhms
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3310C-001-204L Potentiometers 7,705
0S102011MS2QN1 Slide Switches 22,003
P160KN2-0EC15B100K Potentiometers 4,036
102MG11-BP Sensor Hardware & Accessories 71
MCP402XEV Digital Potentiometer Development Tools 7
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.99

To add to a project, please Log In.

145376927 153566726 147914401 143735676 192564755 197847692